• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect GRUEDBSPS Mains plug (Denmark) 230 V Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect GRUEDBSPS power adapter type K (DK) black

  • Connection plug type: Type K (DK)
  • Number of sockets: 1
  • Black

Technical specifications

Product type

Mains plug (Denmark)

Connector version

straight

Nominal voltage

230 V

Factory colour

Black

Power supply (details)

230 V

Weight

140 g

UKCA

yes

Sockets quantity

1

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857841 MicroConnect GRUEDBSPS Mains plug (Denmark) 230 V Black

Description

The GRUEDBPLC EDB connector in black offers a reliable and safe power connection solution for various electronic devices. This robust connector is manufactured according to European quality standards and ensures a safe seat and optimum performance. Ideal for replacing worn or damaged plugs, it offers a cost-effective way to maintain the power supply to your devices. With more than 20 years of experience from MicroConnect, this product guarantees both safety and durability, so you can rely on a reliable power connection. Perfect for use in homes, offices or workshops, this EDB-plug demonstrates the commitment to first-class quality at a fair price.

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?