• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect GRUPADK Travel adapter GRUPADK

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect GRUPADK mains plug adapter type K (DK) type E (FR) white

  • Connection plug type: Type K (DK)
  • Socket type E (FR)
  • Number of sockets: 1
  • White

Technical specifications

Product type

Travel adapter

Operating voltage

250 V

Destination

Denmark

Destination

Denmark

Factory colour

White

Depth

91 mm

Weight

10 g

UKCA

yes

Sockets quantity

1

Quantity per pack

1 Stück(e)

Current rating

16 A

Package weight

44 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849848 MicroConnect GRUPADK Travel adapter GRUPADK

Description

The Power adapter, Schuko to DK (GRUPADK), is your reliable solution for connecting devices with a Schuko-plug to Danish sockets. This adapter ensures seamless compatibility and allows you to use your European devices and electronics in Denmark without any problems. Made of high-quality materials, this adapter guarantees a secure and stable connection and provides for a safe and efficient current transmission. MicroConnect brings over 20 years of experience to this groundbreaking connectivity solution designed to meet European quality standards. Connect easily with this indispensable adapter.

This text is machine translated.

Features

  • Danish Earth (3 holes), French Earth (pin earth)
  • Colour: White
  • Voltage: 250 V
  • Ampere: 16A

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.