• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect MC-HDMIREPEATER-8K

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Black

Weight

42 g

Width

135 mm

Height

21 mm

Dim

(W x H x D) 135 x 21 x 118 mm

Depth

118 mm

Display resolution

3840 x 2160 Pixel

No. of USB ports

1 x

HDCP

Yes

HDR support

Yes

Material

Aluminium

Transfer type

Corded

Operating temperature (T-T)

0 - 70 °C

Storage relative humidity (H-H)

5 - 90 %

Quick start guide

yes

Operating relative humidity (H-H)

10 - 85 %

Bidirectional

no

Storage temperature (T-T)

-10 - 80 °C

Package weight

102 g

Plug and Play

yes

Resolution

3840 x 2160 p

Maximum transfer distance

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841748 MicroConnect MC-HDMIREPEATER-8K

What kind of AV Extensions are you looking for?