• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect PESCHPLUG-B CEE 7/16 safety plug 230 V Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect PESCHPLUG-B mains plug adapter type F black

  • Connector plug type: Type F
  • Number of sockets: 1
  • Black

Technical specifications

Product type

CEE 7/16 safety plug

Connector version

angled

Nominal voltage

230 V

Factory colour

Black

Dim

(W x H x D) 199 x 58 x 104 mm

Width

199 mm

Height

58 mm

Depth

104 mm

Power supply (details)

230 V

Weight

40 g

Sockets quantity

1

Quantity per pack

1 Stück(e)

Current rating

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849496 MicroConnect PESCHPLUG-B CEE 7/16 safety plug 230 V Black

Description

The MicroConnect Schuko-angle plug (PESCHPLUG-B) offers a practical and space-saving solution for connecting your devices to power sockets. Its angled design minimizes the emerging of cables and is Ideal for narrow spaces behind furniture or devices. This connector corresponds to the European standards and ensures a secure and reliable connection. MicroConnect brings over 20 years of experience to this product and offers premium quality at a fair price. Trust our expertise to deliver a long-lasting and reliable power solution that meets your requirements. This angled Schuko-plug is a must, in order to optimize your power supply in every environment.

This text is machine translated.

Features

  • Shape: Flat
  • Voltage: 230 V
  • Colour: Black

What kind of Mains Power & Power Cable Connectors are you looking for?