• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect PETRAVEL15 Travel adapter PETRAVEL15

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect PETRAVEL15 plug adapter universal white

  • Connector plug type: Universal
  • Socket plug type: Universal
  • 3680 W
  • Number of sockets: 1
  • White

Technical specifications

Product type

Travel adapter

Operating voltage

230 V

Destination

Europe

Destination

Europe

Dim

(W x H x D) 58 x 45 x 58 mm

Width

58 mm

Height

45 mm

Factory colour

White

Depth

58 mm

3680 W

Power supply (details)

230 V

Weight

50 g

UKCA

yes

Sockets quantity

1

Quantity per pack

1 Stück(e)

Current rating

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849850 MicroConnect PETRAVEL15 Travel adapter PETRAVEL15

Description

MicroConnect Country Adapter is the ideal solution for travelers visiting specific countries. With the World to Europe adapter, equipment from over 150 countries can be connected to European (Schuko) sockets. Even powerful devices such as laptops and hair dryers can be connected safely and easily.

This text is machine translated.

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.