• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect Phone Cable 6 m Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect MPK106B telephone cable 6 m black

  • Wire cross section 6 m
  • RJ-12 plug
  • RJ-12 plug
  • Flat-nosed
  • Black

Technical specifications

  • Connection 1 RJ-12
  • Connection 2 RJ-12
  • Cable type: Flat
Product type

Phone Cable

Cable length

6 m

Factory colour

Black

Cable use

Phone

Version

Cable

Weight

80 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3854205 MicroConnect Phone Cable 6 m Black

Description

The MPK106B Modular Straight RJ12 6C/6P 6m cable offers a reliable connection for your telephone and communication devices. This 6 meter cable provides enough length for flexible placing of your phone or modem. Designed with a straight RJ12 plug, this cable ensures a secure and stable connection. Made from high quality materials and in compliance with strict European quality standards, the MPK106B cable provides a clear and consistent signal transmission. Trust MicroConnect's more than 20 years of experience for a reliable telephone cable solution that guarantees optimal performance for your communications needs. Connect with confidence and experience the difference of MicroConnect.

This text is machine translated.