• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect USB-C® screen cable 10 m Black USB3.1CC10OP

Product type
USB-C® screen cable
Cable length
10 m
Connector version
straight
Factory colour
Black
Weight
225 g
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect USB3.1CC10OP USB cable 10 m USB C black

  • Wire cross section 10 m
  • USB C straight plug
  • USB C straight plug
  • 21600 Mbps
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB C
  • Connection 2 USB C
  • Maximum data transfer rate of 21600 Mbit/s.
Product type

USB-C® screen cable

Factory colour

Black

Cable length

10 m

Connector version

straight

Weight

225 g

Quantity per pack

1 Stück(e)

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857487 MicroConnect USB-C® screen cable 10 m Black USB3.1CC10OP

Description

This USB active optical cable with USB-C interface is perfect for transmitting full 4K and audio video signals between computers, TVs, monitors and projectors over 30m.

This text is machine translated.

Features

  • It supports 4K60Hz
  • Outer diameter: 4.5mm, ultra
  • SUPPORTS HDCP/EDID/CEC/3DM
  • No RF interference, stable in complex environments
  • Source & display are clearly printed on the connector for easy identification
  • Corresponds to the DP1.2 standard, bandwidth can reach up to 21.6Gbps super speed

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.