Microconnect USBABMICRO18 USB cable USB 2.0 1.8 m USB A Micro-USB B black
Wire cross section 1.8 m
USB A straight plug
Micro-USB B straight plug
USB 2.0 480 Mbit/s
Black
Technical specifications
Connection 1 USB A
Connection 2: Micro-USB B.
Product type
USB cable
Cable specs
USB 2.0
Factory colour
Black
Cable length
1.8 m
Connector version
straight
Copper
Transfer rate (max.)
480 MBit/s
Weight
20 g
Plug and Play
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3857598 MicroConnect USB cable USB 2.0 1.8 m Black USBABMICRO18
Description
This USB cable is used to connect external USB devices with micro USB type B sockets (e.g. smartphone or MP3 player) to the USB host (USB hub, wall plug with USB, computer or notebook). Data transfer up to 0.48 Gbit/s.
This text is machine translated.
Features
Hi-speed transmissions up to 0.48 Gbit/s.
Suitable for numerous mobile devices such as Smartphones, cameras or MP3 players
Maximum output voltage 5V
Maximum power: 3.5 W
Description
This USB cable is used to connect external USB devices with micro USB type B sockets (e.g. smartphone or MP3 player) to the USB host (USB hub, wall plug with USB, computer or notebook). Data transfer up to 0.48 Gbit/s.
This text is machine translated.
Features
Hi-speed transmissions up to 0.48 Gbit/s.
Suitable for numerous mobile devices such as Smartphones, cameras or MP3 players