• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect USB cable USB 2.0 1 m Grey USBAAF1

Product type
USB cable
Cable specs
USB 2.0
Cable length
1 m
Connector version
straight
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect USBAAF1 USB cable USB 2.0 1 m USB A gray

  • Wire cross section 1 m
  • USB A straight plug
  • USB A straight socket
  • USB 2.0 480 Mbit/s
  • Grey

Technical specifications

  • Connection 1 USB A
  • Connection 2 USB A
Product type

USB cable

Cable specs

USB 2.0

Factory colour

Grey

Cable length

1 m

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Weight

36 g

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857559 MicroConnect USB cable USB 2.0 1 m Grey USBAAF1

Description

This cable is used to extend USB 2.0 cables or other devices with a USB A-plug. Data transfer rate up to 0.48 Gbit/s.

This text is machine translated.

Features

  • Suitable for devices with USB-A ports
  • For synchronization and charging
  • High-speed data transfer up to 0.48 Gbit/s.
  • Extension cable compatible with USB A plugs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.