• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect USB cable USB 2.0 3 m Black USBAA3B

Product type
USB cable
Cable specs
USB 2.0
Cable length
3 m
Connector version
straight
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect USBAA3B USB cable USB 2.0 3 m USB A black

  • Wire cross section 3 m
  • USB A straight plug
  • USB A straight plug
  • USB 2.0 480 Mbit/s
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB A
  • Connection 2 USB A
Product type

USB cable

Cable specs

USB 2.0

Factory colour

Black

Cable length

3 m

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Weight

80 g

Quantity per pack

1 Stück(e)

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857550 MicroConnect USB cable USB 2.0 3 m Black USBAA3B

Description

This USB cable is used to connect external USB devices with USB Type C sockets to the USB host (USB hub, wall plug with USB, computer or notebook). Data transfer up to 0.48 Gbit/s.

Overview of USB generations

The naming conventions for our USB cables have been updated to meet the latest USB standards.
• USB 2.0 supports transfer speeds of up to 480 Mbps.
• USB 3.0 and USB 3.1 Gen 1 are now referred to as USB 3.2 Gen 1 and offer data transfer rates of up to 5 Gbps.
• USB 3.1 and USB 3.1 Gen 2 were renamed as USB 3.2 Gen 2, with transfer rates of up to 10 Gbps.
• The new USB 3.2 2x 2nd Gen standard supports transfer speeds of up to 20 Gbps.
• USB 4 offers even higher speeds with rates of up to 40 Gbps as well as better compatibility with Thunderbolt 3.
USB 2.0, USB 3.0, USB 3.1, USB 3.2 and USB 4 cables and devices are all compatible if either a USB Type-A or USB Type-C host interface is used.

This text is machine translated.

Features

  • For synchronization and charging
  • High-speed data transfer up to 0.48 Gbit/s.
  • Suitable for many mass storage devices and peripherals such as hard disks or hubs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.