Microconnect USBAB5B USB cable USB 2.0 5 m USB A USB B black
Wire cross section 5 m
USB A straight plug
USB B straight plug
USB 2.0 480 Mbit/s
Black
Technical specifications
Connection 1 USB A
Connection 2 USB B
Product type
USB cable
Cable specs
USB 2.0
Factory colour
Black
Cable length
5 m
Connector version
straight
Copper
Transfer rate (max.)
480 MBit/s
Weight
120 g
Plug and Play
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3857589 MicroConnect USB cable USB 2.0 5 m Black USBAB5B
Description
This USB cable is used to connect external USB devices with USB 2.0 type B sockets (e.g. scanner or printer) to the USB host (USB hub, wall plug with USB, computer or notebook). Data transfer up to 0.48 Gbit/s.
Overview of the USB generations
The names of our USB cables have been updated to meet the latest USB standards. • USB 2.0 supports transfer speeds of up to 480 Mbps. • USB 3.0 and USB 3.1 Gen 1 are now referred to as USB 3.2 Gen 1 and offer data transfer rates of up to 5 Gbps. • USB 3.1 and USB 3.1 Gen 2 were renamed as USB 3.2 Gen 2, with transfer rates of up to 10 Gbps. • The new USB 3.2 2x 2nd Gen standard supports transfer speeds of up to 20 Gbps. • USB 4 offers even higher speeds with rates of up to 40 Gbps and better compatibility with Thunderbolt 3. USB 2.0, USB 3.0, USB 3.1, USB 3.2 and USB 4 cables and devices are all compatible if either a USB Type-A or USB Type-C host interface is used.
This text is machine translated.
Features
For synchronization and charging
High-speed data transmission up to 0.48 Gbit/s.
Suitable for many peripheral devices such as printer or scanner
Description
This USB cable is used to connect external USB devices with USB 2.0 type B sockets (e.g. scanner or printer) to the USB host (USB hub, wall plug with USB, computer or notebook). Data transfer up to 0.48 Gbit/s.
Overview of the USB generations
The names of our USB cables have been updated to meet the latest USB standards. • USB 2.0 supports transfer speeds of up to 480 Mbps. • USB 3.0 and USB 3.1 Gen 1 are now referred to as USB 3.2 Gen 1 and offer data transfer rates of up to 5 Gbps. • USB 3.1 and USB 3.1 Gen 2 were renamed as USB 3.2 Gen 2, with transfer rates of up to 10 Gbps. • The new USB 3.2 2x 2nd Gen standard supports transfer speeds of up to 20 Gbps. • USB 4 offers even higher speeds with rates of up to 40 Gbps and better compatibility with Thunderbolt 3. USB 2.0, USB 3.0, USB 3.1, USB 3.2 and USB 4 cables and devices are all compatible if either a USB Type-A or USB Type-C host interface is used.
This text is machine translated.
Features
For synchronization and charging
High-speed data transmission up to 0.48 Gbit/s.
Suitable for many peripheral devices such as printer or scanner