• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect USB charging cable USB 2.0 0.5 m White USB3.1CCHAR05W

Product type
USB charging cable
Cable specs
USB 2.0
Cable length
0.5 m
Connector version
straight
Factory colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect USB3.1CCHAR05W USB-cable USB 2.0 0.5 m USB a USB C white

  • Wire cross section 0.5 m
  • USB A straight plug
  • USB C straight plug
  • USB 2.0 480 Mbit/s
  • White
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB A
  • Connection 2 USB C
Product type

USB charging cable

Cable specs

USB 2.0

Factory colour

White

Cable length

0.5 m

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Weight

20 g

Quantity per pack

1 Stück(e)

Output current (max)

3 A

Cable diameter

4.5 mm

Products per pallet

1 Stück(e)

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857500 MicroConnect USB charging cable USB 2.0 0.5 m White USB3.1CCHAR05W

Description

This USB cable is used to connect USB devices with a USB-C connection (e.g. newer laptops, smartphones) and a USB host (e.g. USB hub, computer or a power supply with USB input). Data transfer rate up to 0.48 Gbit/s.

This text is machine translated.

Features

  • For super fast synchronization and charging up to 3A
  • Downward compatibility with USB 2.0 and 1.1
  • It supports QC3.0
  • For synchronization and charging
  • A small USB-C connector can be used at both ends

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.