• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect USB charging cable USB 2.0 Apple Lightning plug, USB-C® plug 2 m White USB3.1CL2

Product type
USB charging cable
Cable specs
USB 2.0
Version
Cable
Connections
Apple Lightning plug
USB-C® plug
Cable length
2 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect USB3.1CL2 Lightning cable 2 m white

  • Wire cross section 2 m
  • Lightning straight plug
  • USB C straight plug
  • USB2.0
  • White
  • 1 pieces(s)

Technical specifications

  • Connection 1: Lightning
  • Connection 2 USB C
Product type

USB charging cable

Cable specs

USB 2.0

Version

Cable

Connections

Apple Lightning plug

USB-C® plug

Factory colour

White

Cable length

2 m

Connector version

straight

Cable colour

White

Type A

Apple Dock lightning plug

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Weight

53 g

Quantity per pack

1 Stück(e)

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857676 MicroConnect USB charging cable USB 2.0 Apple Lightning plug, USB-C® plug 2 m White USB3.1CL2

Description

This USB-C-to-Lightning cable lets you connect your iPhone, iPad or iPod devices with Lightning connectors to your Mac or other devices with a USB-C/Thunderbolt 3 port.
The cable can be used with 18W (PETRAVEL53), 20W (PETRAVEL55) USB-C AC adapters.

This text is machine translated.

Features

  • MFI-certified

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.