
Highlights & Details
Microsoft Surface 65W power supply
- /
- 65 W Power
- Used at: External
- Suited for notebooks from Microsoft
Technical specifications
- Product type
Laptop PSU
- Type
Surface 65W Power Supply
- for brands
Microsoft
65 W
- Dim
(W x H x D) 90 x 25 x 50 mm
- Width
90 mm
- Height
25 mm
- Weight
0.25
- Factory colour
Black
- Used at
External
- PSU features
USB Power Delivery (USB-PD)
- Cable length
1.7 m
- Depth
50 mm
- No. of USB A 2.0 ports
1 x
- PSU power
65 W
- Compatible with
Surface Book, Surface Pro 4, Surface Pro 3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2497497 Microsoft Surface 65W Power Supply Laptop PSU 65 W USB Power Delivery (USB-PD)
User & Safety Instructions
User & Safety Instructions 2497497 Microsoft Surface 65W Power Supply Laptop PSU 65 W USB Power Delivery (USB-PD)
Description
This text is machine translated.
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





