• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Microsoft Windows 11 Home Full version, 1 licence Operating system Italian

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Windows Home

Licences

1

Product type

Operating system

Version

11

Version (bit)

64-bit

Software license type

Full version, 1 licence

Published

05.10.2021

Media type

DVD

Series (software)

Windows(R) 64bit

Languages

Italian

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2475980 Microsoft Windows 11 Home Full version, 1 licence Operating system Italian

Description

Balance your desktop. Windows 11 has easy-to-use tools to optimize your screen space and maximize your productivity. When you combine your with a Microsoft 365 subscription, you can stop. The latest in PC gaming performance. Play the latest games with graphics that compete with reality. Play with playing on console. Play with the peripherals you love. Play your way - Windows 11 makes it possible.

This text is machine translated.

Features

  • Microsoft EdgeMicrosoft StoreSnap LayoutsDesktopsMicrosoftTouch, pen, language experienceWidgetsGamingDevice encryptionFind my deviceFirewall and network protectionInternet protectionChild lock and protectionSafe boot processWindows HelloWindows security

Hints

Your right to cancel does not apply to software that has been unsealed or used by the consumer.

System requirements

  • Processor: 1 gigahertz (GHz) or faster with 2 or more cores on a compatible 64-bit processor or SoC (System on a Chip).
  • RAM: 4 gigabyte (GB).
  • Memory: GB or larger storage device
  • System firmware: UEFI, enabled for secure boot
  • TPM: Trusted Platform Module (TPM) version 2.0.
  • Graphics card: Compatible with DirectX 12 or higher with WDDM 2.0 drivers.
  • Screen: High-resolution screen (720p) with a screen size of more than 9 inches and 8 bits per color channel.
  • Internet connection and Microsoft account: Windows 11 Home Edition requires an Internet connection and a Microsoft account.