• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Microsoft Windows 11 Pro OEM Full version, 1 licence Windows Dutch Operating system

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Windows Pro

Licences

1

Product type

Operating system

Category

Windows

Version

11

Version (bit)

64-bit

Software license type

Full version, 1 licence

Published

05.10.2021

Media type

Product key card

Series (software)

Windows(R) 64bit

Languages

Dutch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475984 Microsoft Windows 11 Pro OEM Full version, 1 licence Windows Dutch Operating system

Description

Balance your desktop. Windows 11 has easy-to-use tools to optimize your screen space and maximize your productivity. When you combine your with a Microsoft 365 subscription, you can stop. The latest in PC gaming performance. Play the latest games with graphics that compete with reality. Play with playing on console. Play with the peripherals you love. Play your way - Windows 11 makes it possible.

Introducing Windows 11 for Business
Powerful for employees. Consistency for IT. Safe for all.

Windows 11 is designed for hybrid work.
The most productive and secure version of Windows, yet simple for IT.

Instantly productive
Reduce the cognitive burden on employees with a simplified and streamlined user interface. Organize with snap layouts and snap groups.

Smarter collaboration
Deeper team experiences enable more effective online meetings. Share, mute, and unmute directly from the taskbar.

Constistent for IT
Migrate securely with familiar IT tools with guaranteed application compatibility supported by app assure.

The most secure Windows yet
A zero-trust-enabled operating system with powerful built-in security, hardware-based isolation, encryption, and malware protection.

Freedom of choice
People work differently. Discover the broadest range to provide every employee with the right device for greater satisfaction and retention.

This text is machine translated.

Features

  • Microsoft Edge
  • Microsoft Store
  • Snap Layouts
  • Desktops
  • Microsoft Teams
  • Touch, pen, language experience
  • Widgets
  • Gaming
  • BitLocker device encryption
  • Device encryption
  • Find my device
  • Firewall and network protection
  • Internet protection
  • Child lock and protection
  • Safe boot process
  • Windows Hello
  • Windows Information Protection (WIP)
  • Windows security
  • Assigned access
  • Dynamic deployment
  • Enterprise State Roaming with Azure
  • Group Policy
  • Kiosk mode setting
  • Microsoft Store for Business
  • Mobile device management
  • Support for Active Directory
  • Support for Azure Active Directory
  • Windows Update for Business

Hints

Your right to cancel does not apply to software that has been unsealed or used by the consumer.

System requirements

  • Processor: 1 gigahertz (GHz) or faster with 2 or more cores on a compatible 64-bit processor or SoC (System on a Chip).
  • RAM: 4 gigabyte (GB).
  • Memory: GB or larger storage device
  • System firmware: UEFI, enabled for secure boot
  • TPM: Trusted Platform Module (TPM) version 2.0.
  • Graphics card: Compatible with DirectX 12 or higher with WDDM 2.0 drivers.
  • Screen: High-resolution screen (720p) with a screen size of more than 9 inches and 8 bits per color channel.
  • Internet connection and Microsoft account: Windows 11 Home Edition requires an Internet connection and a Microsoft account.