• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland C1536.01 Motorcycle intercom Suitable for (helmet type) All types

1/13
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Midland BTR1, Bluetooth communication, set of 2

  • Bluetooth communication for motorcycle
  • Conference with up to 4 people
  • range of up to 1200 metres
  • Super Sound thanks to RCF Hifi Super Stereo Bass helmet-earphones
  • Simultaneous connection to 2 Bluetooth devices (telephone, navigation device, tablet, etc.)
  • MWE Digital Noise Killer: Reduces wind/motor noises by up to 80%
  • Magnetic mounting system for easy installation
  • Water-resistant as per IPX6 standard

Technical specifications

Product type

Motorcycle intercom

Content

2 pc(s)

Frequency

2.4 GHz

800 m

Suitable for

All types

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864362 Midland C1536.01 Motorcycle intercom Suitable for (helmet type) All types

Information

Information 3864362 Midland C1536.01 Motorcycle intercom Suitable for (helmet type) All types

Description

Midland BTR1 intercom double set: Two helmets, one connection – on the move, clearly on the call
The Midland BTR1 intercom dual set is the ideal solution for couples, friends and touring partners, who want to start directly with two fully equipped intercom systems. The set provides for clear communication, joint music enjoyment and comfortable navigation on every ride whether for communication between driver and passenger or between two motorcycles.

With a range of up to 800 meters, conferences for up to four people and a battery life of over 23 hours talk time the BTR1 reliably accompanies long tours. Two RCF audio systems, two helmet holders and the complete mounting accessories are already included – unpack, install and start.

Highlights of the Midland BTR1 Intercom Dual Set
Complete set for two helmets: Two BTR1 Intercoms including two RCF audio systems, microphones, magnetic helmet holders as well as USB-C charging cables – perfectly matched for driver and front passenger or two motorcycles.

Clear communication for up to 4 people: The driver, passenger and friends remain connected reliably over a range of up to 800 meters. Ideal for joint weekend tours and motorcycle trips.

Universal connectivity across brands – universal connectivity enables communication with Midland intercoms and many other brands, including Cardo, Sena, and Interphone – to keep no one out of the group.

RCF High Definition Sound & Parallel Audio: The 40-mm RCF loudspeakers deliver clear, powerful sound. Music and navigation announcements can remain audible at the same time as intercom communication in the background.

Comfort and safety for each tour: Glove-friendly operation, IPX6 water protection, compact design without external antenna, magnetic attachment and ECE-22.06 certification ensure reliable operation Comfort on the move.

This text is machine translated.

Features

  • ​Funktionen:
  • Operating modes: Phone (phone/GPS/music), intercom, FM radio with RDS
  • Talk2All function / Universal Intercom: Connection and communication with one device from another manufacturer
  • Compatible with the Midland BTTalk APP for unlimited communication with unlimited number of participants and distance
  • Music-Share function
  • Stereo Bluetooth with DSP (digital signal processor) – reliable at high speeds
  • VOX for activation of intercom function and for answering calls (hands free)
  • AGC technology for automatic volume control (can be deactivated)
  • Compatible with TFT dashboard systems (BMW, KTM, Ducati, ...)
  • Programmable via USB at the Windows PC or Mac (device settings and firmware update)
  • All device settings can also be made via the free APP "BT Pro SetApp"
  • Informs about the status of the device and charging status of the battery by means of voice announcements
  • Compatible with all types of helmets
  • Magnetic system "Magic Lock" for simple installation on helmet

Scope of delivery

  • Delivery scope: 2x BTR1 Advanced Intercom system
  • 2x "MagicLOCK" magnetic attachment system with adhesive and clamp mounting for all types of helmets
  • 2x audio kit with 2 microphones (gooseneck and cable) and RCF Hi Super Bass loudspeakers
  • 4x ear pads for RCF loudspeaker, USB-C charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.