• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland C1536 Motorcycle intercom Suitable for (helmet type) All types

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Midland BTR1, Bluetooth communication, single device

  • Conference with up to 4 people
  • range of up to 800 metres
  • RCF high-definition sound
  • Connection and communication with a device from another manufacturer
  • Magnetic mounting system for easy installation
  • Multi-share function

Technical specifications

Product type

Motorcycle intercom

Content

1 pc(s)

Frequency

2.4 GHz

800 m

Suitable for

All types

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864361 Midland C1536 Motorcycle intercom Suitable for (helmet type) All types

Information

Information 3864361 Midland C1536 Motorcycle intercom Suitable for (helmet type) All types

Description

Midland BTR1: Driving together, communicating clearly, experiencing each tour more intensively
The Midland BTR1 is the motorcycle intercom for couples, friends and small groups that want to stay connected reliably while traveling. It enables clear communication between the driver and the passenger as well as conferences with up to four people over a range of up to 800 meters.

Thanks to universal connectivity the BTR1 connects not only with Midland-intercom, but also with many devices of other brands. High-quality 40 mm RCF loudspeaker, parallel audio for music and navigation in the background as well as an especially intuitive use make each trip more comfortable, safer and more communicative.

Highlights of the Midland BTR1
Conference for up to 4 people: Stay in conversation as a driver, passenger or small motorcycle group – with an intercom range of up to 800 meters.

Universal compatibility with other brands: Universal Connectivity allows for the connection and integration of many other manufacturers including Cardo, Sena and Interphone.

RCF High Definition Sound & Parallel Audio: Two 40 mm RCF speakers deliver clear, powerful sound. Music and navigation announcements can remain audible in parallel to calls in the background.

Phone calls during the conference: Incoming calls are no longer missed: The BTR1 enables the reception of the phone even during ongoing group communication.

Comfortable, robust & designed for modern helmets: Glove-friendly buttons, compact design without external antenna, magnetic mounting system, IPX6 water protection and ECE-22.06 certification ensure reliable operation on every tour.

Whether it's a weekend tour, a holiday together or a daily journey: The Midland BTR1 keeps drivers, passengers and friends connected clearly, comfortably and across brands.
Now And enjoy each motorcycle ride together.

This text is machine translated.

Features

  • Functions:
  • Operating modes: Phone (phone/GPS/music), intercom, FM radio with RDS
  • Talk2All function / Universal Intercom: Connection and communication with one device from another manufacturer
  • Compatible with the Midland BTTalk APP for unlimited communication with unlimited number of participants and distance
  • Music-Share function
  • Stereo Bluetooth with DSP (digital signal processor) – reliable at high speeds
  • VOX for activation of intercom function and for answering calls (hands free)
  • AGC technology for automatic volume control (can be deactivated)
  • Compatible with TFT dashboard systems (BMW, KTM, Ducati, ...)
  • Programmable via USB at the Windows PC or Mac (device settings and firmware update)
  • All device settings can also be made via the free APP "BT Pro SetApp"
  • Informs about the status of the device and charging status of the battery by means of voice announcements
  • Compatible with all types of helmets
  • Magnetic system "Magic Lock" for simple installation on helmet

Scope of delivery

  • Delivery scope: 1x BTR1 Advanced Intercom system
  • 1x "MagicLOCK" magnetic fixing system with adhesive and holding bracket for all types of helmets
  • 1x audio kit with 2 microphones (gooseneck and cable) and RCF Hi Super Bass speakers
  • 2x ear pads for RCF loudspeaker, USB-C charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.