• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland ER Emergency backpack Black

1/5
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Emergency backpack

Factory colour

Black

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819840 Midland ER Emergency backpack Black

Description

72-hour emergency kit according to EU recommendations: Completely pre-configured backpack, built according to the 10 important points of the EU emergency checklist – Ideal for personal and family crisis prevention.

Robust 28 liter emergency backpack (waxed & water resistant): The waxed, water-repellent backpack protects content and equipment in rain, mud and adverse conditions and provides ample storage space for additional personal items.

Includes ER300 PRO emergency radio with power bank: The heart of the kit: ER300 PRO with 10,000 mAh rechargeable battery, solar panel, crank, LED torch, Bluetooth speakers and AM/FM radio – for information, lighting, power and communication even without a power supply.

Well thought out emergency equipment for water, heat & organization: Two 8-liter water tanks with shower spray, two rescue blankets, pipe with compass and a bag for shoes/equipment support hygiene, orientation and protection in exceptional situations.

Order and protection for valuables & documents: Three transparent, waterproof bags (S/M/L) help to keep documents, smartphones, medicines and money dry, visible and quick to reach – especially important for evacuations and trips.

This text is machine translated.

Features

  • Music streaming BT speakers
  • Temperature sensor and display
  • Power bank function with highly efficient 10,000 mAh Li-Ion
  • Battery (up to 100 hours operating time at normal use)
  • Ultrasound for dogs (useful for search and rescue teams)
  • Powerful CREE® LED torch with 130 lumens
  • SOS signal in Morse code via light and acoustic alarm
  • Digital clock
  • AM/FM-Radio with telescopic antenna for FM-reception
  • Audio output for external speakers or headphones
  • Temperature sensor
  • Impact-resistant housing
  • Backlit LCD-display
  • 3 charging modes: USB-C (IN/OUT), manual dynamo, solar panel (practical for trickle charging in case of emergency)

Scope of delivery

  • Emergency backpack
  • Multifunction pocket knife (knife, pliers, bottle opener, screwdriver, can opener, multi-purpose bits, saw, file)
  • 2 x 8-liter water tank with shower device
  • Set of 3 waterproof, transparent bags (sizes S, M & L) for documents, smart phones, medicines or money
  • Game cards
  • Whistle with compass and temperature display
  • 2 emergency blankets
  • Bag for shoes or accessories
  • ER300 PRO emergency radio with 10.000mAh power bank, solar panel, crank handle, LED light, Bluetooth speaker and AM/FM radio

More interesting products

(*All information is plus legal VAT)