• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland G7 EVO C1705.S2 LPD/PMR handheld transceiver 2-piece set

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Midland G7 EVO 2-piece case set, PMR+LPD radios

  • Headset/microphone connection Midland 2-pin
  • Controls and display: Volume control, blue backlit LCD display
  • Connectivity and Charging: USB-C port, DTC tabletop charger with USB-C port, USB-C/USB-C cable with USB A/USB-C adapter
  • Battery and power supply: Li-Ion battery pack BATT18L (3.7 V – 1800 mAh), power supply 3.7 Vdc, fast charging, charging time 4 hours
  • Accessories and protection: Spring belt clip, waterproof IPX4
  • Radio set: Frequency range 446–446.2 MHz (PMR446) and 433 MHz (LPD), HF power 0.5 W – 10 mW (export version 3 W)
  • Audio: 500 mW audio output, 10 mV microphone sensitivity, 120 dBm receiver sensitivity, 4 Ω speaker impedance
  • Antenna: Integrated, length 7.5 cm

Technical specifications

Product type

LPD/PMR handheld transceiver

Features

incl. case

Transfer type

USB

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865278 Midland G7 EVO C1705.S2 LPD/PMR handheld transceiver 2-piece set

Description

The Midland G7 EVO is the latest development from the classic G7 PRO for those who fully enjoy the outdoor lifestyle. It retains its compact design, but offers a stronger sound and the new noise-cancelling function for clearer communication, while the new blue display improves readability under all conditions.
The USB-C charging and the 1800 mAh Li-Ion rechargeable battery provide more running time and comfort. The VOX, Vibration and Roger Beep functions as well as the license-free PMR446/LPD channels remain intact. The G7 EVO combines reliability and innovation in one radio set, ready for every adventure.

This text is machine translated.

Features

  • Dual band transceiver PMR446/LPD
  • 87 channels: 69 LPD + 16 PMR446 + 2 RRM (mountain network)
  • Enhanced sound: Up to 40% volume*
  • Larger display: +30% larger*
  • 1800 mAh Li-ion battery, up to 23 hours runtime
  • USB-C charging, wherever you are
  • Range up to 12 km
  • Compact, extra-slim design: Only 26 mm depth
  • Blue backlight for maximum readability under all conditions
  • Fast two-channel control and priority management
  • Noise suppression filter for reception, VOX, SCAN, monitor, vibration alarm
  • *Compared to G7 PRO.

Scope of delivery

  • 2x G7 EVO radios
  • 2x Li-Ion batteries 1800mAh
  • 1x Dual-charger USB-C
  • 2x MA 24-L Pro headsets
  • 1x USB-C charging cable
  • 1x USB-C to USB type A adapter
  • 1x transportation case

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.