• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland Heatset Mikrofon MA 24-L Pro mit Ohrhörer C1525

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

MA 24-L Pro, clip microphone with earphones

  • Headset with 90-degree plug (L plug)
  • For radio sets with duo-socket 2.5/3.5 mm (Albrecht / Midland standard)

Technical specifications

Product type

Heatset

Content

1 pc(s)

Compatible with (details)

For radio sets with 2.5/3.5 mm jack plug Midland/Albrecht socket assignment

Factory colour

Black

Width

4.5 cm

Depth

1.3 cm

Weight

0.04 kg

Dim

(W x D) 4.5 cm x 1.3 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986722 Midland Heatset Mikrofon MA 24-L Pro mit Ohrhörer C1525

Description

Microphone/speaker combination with volume control, PTT key and VOX hands-free function.

This text is machine translated.

Scope of delivery

  • 1x MA24-L Pro headset

More interesting products

(*All information is plus legal VAT)