
Highlights & Details
Reversing camera Truck Guardian PRO
- Night view;18 Infrared LED
Technical specifications
- Dim
(L x W x H) 50 x 85 x 42 mm
- Product type
Wireless rearview camera
- Operating voltage
12 V
24 V
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-20 °C
- Max. viewing angle hor.
120°
- Vertical viewing angle
120°
- Mounting slot
Front
Rear
Lateral
- Factory colour
Black
- Width
85 mm
- Height
42 mm
- Length
50 mm
- Transfer type
Radio
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814268 Midland Truck Guardian PRO Wireless rearview camera Black
Information
Information 2814268 Midland Truck Guardian PRO Wireless rearview camera Black
Warranty Terms
Warranty Terms 2814268 Midland Truck Guardian PRO Wireless rearview camera Black
Description
This text is machine translated.
Features
- Optional camera for Truck Guardian PRO KIT
Scope of delivery
- With 6 bits. WLAN antenna
- Sun flaps
- Mounting bracket
- Double-sided adhesive tape
- Allen key
Hints
What kind of Rear view cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















