• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland XT10 Pro Paar Rot C1459 PMR transceiver 2-piece set

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

PMR radio set XT10 Pro red

  • Hands-free function (VOX)
  • 16 PMR446 channels
  • 38 CTCSS tones

Technical specifications

  • Hands-free function VOX
  • 16 PMR446 channels
  • 38 CTCSS tones for undisturbed calls
Product type

PMR transceiver

Features

Hands-free

Splashproof

Transfer type

Radio

Transmitter power

0.5 W

Frequency

446 MHz

Channels

16 PMR

4 km

Width

4.8 cm

Height

9.0 cm

Depth

2.9 cm

Weight

0.07 kg

Dim

(W x H x D) 4.8 x 9.0 x 2.9 cm

Factory colour

Red-black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986749 Midland XT10 Pro Paar Rot C1459 PMR transceiver 2-piece set

Description

A small and easy-to-use PMR446 walkie talkie with all important functions. Ideal for use in leisure time. It has 8 PMR446 channels as well as noise suppression, hands-free function (Vox), call function and channel search as well as an alphanumeric LCD display.

This text is machine translated.

Features

  • 16 channels PMR446
  • Range: Up to 4 km
  • Hands-free function (VOX)
  • Noise suppression
  • Splash-proof
  • Alphanumeric LC-display
  • Call feature
  • Channel search (scan)
  • Monitor function
  • Keypad lock

Scope of delivery

  • 2 radio sets with belt clip XT 10 Pro

Hints

Operating temperature -20° C to +55° C.
Power 500 mW ERP
Battery runtime: Up to 20 hours
Powered by 3 x AAA batteries (not included in scope of delivery)
Weight 75 g
Dimensions W/H/D 48 x 90 x 29 mm

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)