• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MIG/MAG Coil D200 Stainless steel 0,8 mm 5 kg Lorch 590.0208.1

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 50.00)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Weight

5 kg

Alloy

Stainless steel

Wire Ø

0,8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823314 MIG/MAG Coil D200 Stainless steel 0,8 mm 5 kg Lorch 590.0208.1

Description

Features

  • Stainless steel alloy
  • Wire: 0.8 mm
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)