
Mikrotik L22UGS-5HAXD2HAXD-15S MikroTik mANTBox ax 15s - Accesspoint - Wi-Fi 5, Wi-Fi 6 Wi-Fi access point 2.4 GHz, 5 GH

Highlights & Details
MikroTik manBox ax 15s - Access point - Wi-Fi 5, Wi-Fi 6
- Robust design suitable for outdoor use
- Supports high-speed data rates for efficient connectivity
- Suitable for use at extreme temperatures from -40°C to 70°C.
- Several connection options ensure the compatibility with different devices
- Equipped with WPA2 encryption for secure communication
Technical specifications
- 2.4 GHz, 5 GHz
- Product type
Wi-Fi access point
- Type
MikroTik mANTBox ax 15s - Accesspoint - Wi-Fi 5, Wi-Fi 6
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11ax
IEEE802.11ac
IEEE802.11b
IEEE802.11a
IEEE802.11n
IEEE802.11g
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
574 MBit/s
- Wi-Fi speed 5 GHz
2400 MBit/s
- LAN data transfer rate
1 GBit/s
- Interfaces
SFP
Wi-Fi 6 (IEEE 802.11ax)
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
- Width
34.9 cm
- Height
8.2 cm
- Depth
14 cm
- Weight
1310 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733071 Mikrotik L22UGS-5HAXD2HAXD-15S MikroTik mANTBox ax 15s - Accesspoint - Wi-Fi 5, Wi-Fi 6 Wi-Fi access point 2.4 GHz, 5 GH
Description
This text is machine translated.
Features
- MikroTik manBox ax 15s - Access point - Wi-Fi 6
- Device type: Access point
- Form factor : external - external
- Processor 1 x ARM IPQ5010 - 800 GHz
- RAM: 256 MB
- Flash memory : 128 MB
- Data Link Protocol: IEEE 802.11b, IEEE 802.11a, IEEE 802.11g, IEEE 802.11n, IEEE 802.11ac, IEEE 802.11ax (Wi-Fi 6)
- Frequency band : 2.4 GHz, 5 GHz
- Performance : Maximum data rate (2.4 GHz): 574 Mbps
- Maximum data rate (5 GHz): 2400 Mbit/s.
- Accessories supplied : PoE injector, hose clamp, rod mount, mounting kit
- Power over Ethernet (PoE) support : PoE
- Power supply: DC 12 - 28 V.
- Dimensions (width x depth x height): 34.9 cm x 14 cm x 8.2 cm
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



