All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Computing & Office
PC Components
HDDs & SSDs
HDD Accessories
Internal & External HDD Accessories
Mikrotik Router
Mikrotik
EAN:
4752224000019
Part number:
CCR2004-1G-12S+2XS
Item no:
3734255
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Description
Highlights & Details
MicroTik Cloud Core Router CCR2004-1G-12S+2XS
Number of ports: 12 port
Product type: Router
Type:Router
Transfer rate 1 Gbps
Technical specifications
MikroTik Cloud Core Router CCR2004-1G-12S+2XS - Router, desktop, mounted on a rack
Device Type : Routers
Enclosure Type : Desktop, rack mountable
Data Link Protocol : Ethernet, Fast Ethernet, Gigabit Ethernet, 10 Gigabit Ethernet, 25 Gigabit Ethernet
Performance : Throughput (single tunnel): Up to 3.4 Gbps
Network/transport protocol : IPSec
Routing Protocol : BGP
Features : Reset button, 2 fans, AES encryption
Power supply: AC 100 - 240 V (50/60 Hz)
Dimensions (width x depth x height): 44.3 cm x 22.4 cm x 4.4 cm
Weight
2.44
Width
44.3 cm
Height
4.4 cm
Depth
22.4 cm
Factory colour
Multicolour
UKCA
yes
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3734255 Mikrotik Router
Download
Description
MikroTik Cloud Core Router CCR2004-1G-12S+2xS - Router 10 GigE, 25 Gigabit Ethernet - can be mounted on rack
This text is machine translated.
Features
L6 license CCR2004-1G-12S+2XS, Ethernet WAN, Gigabit Ethernet, white
Description
MikroTik Cloud Core Router CCR2004-1G-12S+2xS - Router 10 GigE, 25 Gigabit Ethernet - can be mounted on rack
This text is machine translated.
Features
L6 license CCR2004-1G-12S+2XS, Ethernet WAN, Gigabit Ethernet, white