• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Miller BY Honeywell 1036265 RG300 Lifeline system

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RG300 set

  • Edge tested RG300 set, 10m (PSS)

Our service for you

Technical specifications

Product type

Lifeline system

Rope length

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2529030 Miller BY Honeywell 1036265 RG300 Lifeline system

Description

Security at a new levelRemovable and non-removable cable clamp solutionsThese lightweight, stainless steel automatic or manual continuous collection devices (Rope Grabs) have proven themselves in industrial use. They are suitable for both vertical and horizontal applications and prevent crashes during ascent and descent.They are particularly suitable for use on sloping roofs, where height-securing devices sometimes react too slowly. If a user crashes or slips, the Honeywell Miller® catching equipment will quickly block the rope and catch the fall immediately. They can be easily moved on vertical and horizontal cables and thus provide for a permanent protection against crashes. Designed for use in combination with Honeywell Miller Synthetic Lead ropes, which are attached in an independant location.Increased productivityThe Honeywell Miller collection devices allow for hands-free operation, increasing productivity.Robust and reliableThe corrosion-resistant stainless steel construction extends the durability.- The removable RG500 model is supplied with a 12 mm thick edge-tested synthetic fiber rope, which is a min. Tensile strength of 22 kN- The non-removable model RG300 is supplied with an 11 mm thick synthetic fiber rope, which is a min. Tensile strength of 22 kNApplicationsAt Honeywell Miller®, we understand that you need products that meet your needs. We have therefore developed two different equipment – one for the construction industry and one for the utilities sector – specifically tailored to the requirements in these areas. Based on years of experience and extensive knowledge, Honeywell Miller has designed an innovative, robust and reliable product that leaves nothing to be desired by our customers. Both new in-line collection devices fully comply with EN 353-2 2002 and are certified accordingly.Both versions are equipped with an easily movable vertical fall arrest system, which facilitates access to the respective work place. They increase the safety and comfort of the user and thus enable more productive work.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)