• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Milling cutter set, 8 mm shank, 15-part Bosch Accessories 2607017472

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Milling cutter set, 8 mm shank, 15-part

  • An opened package contains several compartments. A hand removes an object. A sign displays the text 'Easy + Safe'.

Technical specifications

Content

1 pc(s)

Width

250 mm

Length

600 cm

Height

50 mm

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947620 Milling cutter set, 8 mm shank, 15-part Bosch Accessories 2607017472

Description

The milling cutter set is suitable for fine machining in numerous application areas and is thus the perfect choice for all those who work with wood, such as carpenters, carpenters, interior fitters and other building workers. The carbide cutting edges of the cutters ensure a long service life, and thanks to the various milling geometries, a wide variety of profiles can be milled into many different materials. In addition, they are manufactured according to safety standards according to DIN EN-847. The cutters are designed for the processing of soft and hard wood as well as wood composites. The set is available in three versions with 6 mm, 8 mm or ¼ inch shank diameter. A suitable set is thus available for all common hand milling machines. The milling cutter set has a special "Easy Pick" insert, which enables the quick and safe removal of the cutters on the shaft. The set includes an exclusive and extremely robust box, in which the cutters are securely and securely stored and which perfectly protects the contents during storage and transport. The contents are also visible through the transparent cover. The 15-piece milling cutter set is a comprehensive starter set consisting of a classic milling cutter selection as well as additional spare parts such as three ball bearings and an Allen key. Type, trimmer: Flush-mount milling cutter; flush-mount profile milling cutter; tine milling cutter; chamfer milling cutter; Chamfer milling cutter; V-groove milling cutter; disk milling cutter; seam milling cutter; Roman profile cutter; Throat milling cutter; Round milling cutter; Round milling cutter; 2-edged groove milling cutter; 2-edged groove milling cutter; 3-edge groove cutter, total length (G) mm: 65; 65; 49; 56; 54; 50; 50; 54; 52; 54; 51; 55; 50; 60; 60, Working length (G) mm: 25; 25; 12; 16; 13; 18; 4; 13; 12; 12; 10; 13; 20; 30; 30, Diameter (D) mm: 13; 16; 13; 35; 25; 16; 32; 32; 27; 29; 19; 25; 8; 10; 16, Radius (R1) mm: 4; 10; 3; 6, angle degree: 12; 45; 25; 60;

This text is machine translated.

Scope of delivery

  • Type, milling cutter: Flush milling cutter · Flush profile milling cutter · Fork prong milling cutter · Chamfer milling cutter · Chamfer milling cutter · V-groove milling cutter · Disk milling cutter · Folding cutter · Profile milling cutter · Throat milling cutter · Round cutter · Round cutter · 2-edged groove cutter · 2-edged groove cutter · 3-edge groove cutter
  • Total length (G) mm: 65 · 65 · 49 · 56 · 54 · 50 · 50 · 54 · 52 · 54 · 51 · 55 · 50 · 60 · 60
  • Working length (G) mm: 25 · 25 · 12 · 16 · 13 · 18 · 4 · 13 · 12 · 12 · 10 · 13 · 20 · 30 · 30
  • Diameter (D) mm: 13 · 16 · 13 · 35 · 25 · 16 · 32 · 32 · 27 · 29 · -19 · 25 · 8 · 10 · 16
  • Radius (R1) mm: - · - · - · - · - · - · - · - · 4 · 10 · 3 · 6 · - · - · -
  • Angle degrees: - · - · 12 · 45 · 25 · 60 · - · - · - · - · - · - · - · - · -

More interesting products

(*All information is plus legal VAT)