• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 18056 N Double deck wagon of DB-AG 2nd class, DBZ

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Double deck wagon of DB-AG

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

18056

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

167 mm

Age category

15 years and over

Type

2nd class, DBZ

Train company

DB AG

Era

VI

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526849 MiniTrix 18056 N Double deck wagon of DB-AG 2nd class, DBZ

Description

Model: 2. Class, DBZ of Deutsche Bahn AG. Year of manufacture from 1993.Application: Regional express trains. Model: With kinematics for close coupling.Length over buffer 167 mm.

This text is machine translated.