• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 18296 N Passenger wagon-Set 2, N2846 of DB, MHI

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

N Passenger wagon-Set 2, N2846 of DB, MHI

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

18296

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

307 mm

Age category

15 years and over

Train company

DB

Era

IV

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205174 MiniTrix 18296 N Passenger wagon-Set 2, N2846 of DB, MHI

Description

Passenger train N 2846 (Bamberg - Hof)
Modelled after 1 luggage wagons of D2ie (PWI-23), 1 covered freight wagons of model GS 210 and 1 luggage wagons of type MDyg 986 in the condition around 1973 as N 2846 Bamberg - German Railways (DB).

Model: All wagons with close coupling kinematics. Only the baggage carriage MDyg is additionally equipped with a digital interface, an in-built LED interior lighting and an LED rear end signal. Length over buffer 307 mm. You receive a complete train with the additional wagon set 18295 and the steam locomotive series 001 with the article number 16017.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)