• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix T66540 N Traverser Straight track

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

N sliding platform

  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

N

Product type

Traverser

Manufacturer part #

T66540

Length

220 mm

Track system

N Minitrix

Track type

Straight track

Age category

15 years and over

No of. track connectors

7

Width

300 mm

Height

36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416002 MiniTrix T66540 N Traverser Straight track

Description

Features

  • Sliding platform for flush mounting
  • Base plate with 2 train tracks and 6 sidings
  • Track connections for Minitrix tracks
  • Sliding track unit, bidirectional drive in engine house.
  • 5-pole motor
  • New control unit for the remote control
  • External dimensions: (L x B) 220 x 300 mm
  • Base plate (L x B) 205 x 285 mm
  • Max. mounting depth 36 mm.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)