• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mitel 68768 DECT 600d Cordless phone batteries Suitable for brands: Aastra, Mitel Li-ion 3.7 V 880 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mitel spare battery for 600 c/d

  • High energy density
  • Long life
  • This text is machine translated.

Technical specifications

Product type

Cordless phone batteries

for brands

Aastra

Mitel

Suitable for type

Aastra 610d

Aastra 612d

Aastra 620d

Aastra 622d

Aastra 630d

Aastra 632d

Aastra 650c

Mitel 612d

Mitel 622d

Mitel 632d

OEM battery type

DECT 600d

Capacity (mAh, Ah)

880 mAh

Voltage

3.7 V

Technology

Li-ion

Weight

0.0720 kg

Factory colour

Multicolour

Type

DECT 600d

Rechargeable

Yes

Size

Non-standard rechargeable

Content

1 pc(s)

Screen size diagonal (inches)

24 inch

Range of use

Cordless phones

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1846329 Mitel 68768 DECT 600d Cordless phone batteries Suitable for brands: Aastra, Mitel Li-ion 3.7 V 880 mAh

User & Safety Instructions

User & Safety Instructions 1846329 Mitel 68768 DECT 600d Cordless phone batteries Suitable for brands: Aastra, Mitel Li-ion 3.7 V 880 mAh

Description

High-quality rechargeable replacement battery for Aastra 610d, Aastra 612d, Aastra 620d, Aastra 622d, Aastra 630d, Aastra 632d, Aastra 650c, Mitel 612d, Mitel 622d, Mitel 632d