• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Miyama Pushbutton switch 25 V DC 1 A ON-(OFF) 2P SPST momentary 1 pc(s)

Product type
Pushbutton switch
Lighting type
None
Switch position
1 x On/(Off)
Contact type
1 maker
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Made in Japan

Technical specifications

  • ON-(OFF) 2P SPST
Product type

Pushbutton switch

Switch/button features

Protruding

Casing/button colour

Black

Functions

momentary

Lighting type

None

Switch position

1 x On/(Off)

Contact type

1 maker

Connection

Solder pins

Contact resistance

≤ 20 mΩ

Switching voltage

25 V DC

Switching current (max.)

1 A

Content

1 pc(s)

Insulation resistance

(500 V DC) ≥ 100 mΩ

Type

DS-194 Black

Documents & Downloads

Datasheet

Datasheet 2814391 Miyama Pushbutton switch 25 V DC 1 A ON-(OFF) 2P SPST momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2814391 Miyama Pushbutton switch 25 V DC 1 A ON-(OFF) 2P SPST momentary 1 pc(s)

Description

Miyama 25 V/DC push button in black.

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.