• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MK-3100 220V

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Page yield: 300000 pages
  • Compatible products: FS-2100D/DN
  • Storage relative humidity (H-H): 10 - 80%
  • Operating temperature (T-T): 10 - 30 °C
  • Operating relative humidity (H-H): 20 - 80%
  • Storage temperature (T-T): -20 - 40 °C
Product type

Maintenance kit

Type

Original

Short ID

MK-3100

Compatible with

Kyocera

Colour

Colour

Page yield

300000 Sides

Supplies type

Maintenance kit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1338004 MK-3100 220V

Description

- Maintain optimal performance for your printer with original replacement parts. - Maintain the same high print quality throughout the life of your printer.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.