• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ML-4040 Mirror mat (L x W) 400 mm x 400 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1267 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 81.19)
€ 14.99
-13 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mirror tile mat

  • Real glass

Technical specifications

Product type

Mirror mat

Length

400 mm

Width

400 mm

Dim. per facet

(B x H) 10 x 10 mm

Dim

(L x W) 400 mm x 400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 587567 ML-4040 Mirror mat (L x W) 400 mm x 400 mm

Description

Design your own disco mirror balls, disco mirror columns or other fascinating mirror light effects. No limit to how you can use these mats. You can also use these mats for decoration, to make artistic pictures, designs, shapes or symbols or to create brilliant effects. The individual mirror tiles are connected together on a perforated mat and can be easily cut off with a sharp knife as required. Mirror mats or individual mirror tiles can be glued with adhesive.

Scope of delivery

  • Adhesive.