

(L x W x H) 1528 x 66 x 27 mm
Rectangular
230 V
1
LED ceiling light
66 mm
LED (monochrome)
27 mm
LED
1528 mm
50 W
50 W
I
IP20
IK03
White
Aluminium
PMMA
1.9 kg
n.rel.
> 80
Neutral white
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
9120 lm
9120 lm
yes
Datasheet 3305265 mlight 81-0998 81-0998 LED ceiling light LED (monochrome) LED 50 W White
User & Safety Instructions 3305265 mlight 81-0998 81-0998 LED ceiling light LED (monochrome) LED 50 W White
The necessary accessories are required to use the article as described.