• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

mlight 81-1052 Wet room light LED tube G13 Light grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wet room light 120S 1-flame

Technical specifications

Product type

Wet room light

Type

Rod

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED tube

G13

Length

1284 mm

Height

60 mm

Width

62 mm

Light features

Suitable for wall mounting

IP65

Factory colour

Light grey

Material

Acrylonitrile butadiene styrene

PC

Weight

590 g

Dim

(Ø x H) 28 mm x 60 mm

n.rel.

Light bulb included

No

(Ø)

28 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305234 mlight 81-1052 Wet room light LED tube G13 Light grey

Description

IP 65, pre-wired for LED T8 120cm

This text is machine translated.

Features

  • Empty housing for LED pipes, protection class IP65
  • Microprismatic transparent PC cover and light gray ABS housing
  • Direct mains operation (220-240V AC, 50Hz)
  • Screw terminals
  • Pre-wired for the installation of tubular AC LED lamps without orientation requirements
  • Feed-through wiring: No.
  • Impact resistance IK08 (5 joule); stainless steel fasteners and mounting brackets
  • Uniformly symmetrical light distribution
  • Suitable for wall mounting
  • Mounting material included in the delivery
  • Application indoors; temperature range -20...+45 °C.
  • Glow wire test 650 °C (IEC 60598-2-1).

Scope of delivery

  • Lamp housing
  • Fitting Material
  • User manual.

What kind of Wet Room Lighting are you looking for?