• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

mlight 81-2020 LED ceiling light LED (monochrome) 18 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling lamp ARNOLD

  • Wall-ceiling mounting possible
  • Dimmable (trailing edge)
  • Output 18W
  • Internal driver
  • Color temperature can be set

Technical specifications

Dim

(Ø x H) 300 mm x 49 mm

Type

Circular

Operating voltage

230 V

Product type

LED ceiling light

Width

300 mm

Bulb type

LED (monochrome)

Height

49 mm

Rating per bulb

18 W

18 W

(Ø)

300 mm

Light features

Dimmable

Protection class

II

IP20

Factory colour

White

Material

Polycarbonate (PC)

Weight

700 g

n.rel.

Colour

Cool white

Warm white

Neutral white

Light bulb included

Yes

3000 K

Colour temperature (max.)

6500 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6500 K

Total luminous flux

1530 lm

1530 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305459 mlight 81-2020 LED ceiling light LED (monochrome) 18 W White

Description

LED ceiling lamp Arnold round ,18W,230V,3000/4000/6000K,110°,1480-1560lm,40000h,A+,dimmable,color,white,Ø300mm

This text is machine translated.

Features

  • Nominal luminous flux (3000K/4000K/6500K) 1400/1530/1450lm
  • Rated luminous flux (25°C) 1400/1530/1450lm
  • Color temperature 3000/4000/6500K (Adjustable via DIP switch)
  • Light color warm white/neutral white/cold white

Scope of delivery

  • Ceiling lamp Arnold
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.