

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

(L x W x H) 280 x 280 x 50 mm
Square
230 V
1
LED ceiling light (+ motion detector)
280 mm
LED (monochrome)
50 mm
Built-in LED
280 mm
18 W
13 W
18 W
8 m
5 s
10 min
Incl. motion detector
II
IP65
White
PC
Aluminium
755 g
F (A - G)
80 Ra
Warm white
Neutral white
Cool white
Yes
3000 K
5700 K
3000 K
3000 - 5700 K
1890 lm
1890 lm
yes
Datasheet 2902032 mlight 81-3127 Valuna II sensor quad. Weiß LED ceiling light (+ motion detector) LED (monochrome) Built-in LED EEC: F (A
User & Safety Instructions 2902032 mlight 81-3127 Valuna II sensor quad. Weiß LED ceiling light (+ motion detector) LED (monochrome) Built-in LED EEC: F (A
The necessary accessories are required to use the article as described.