

(Ø x H) 248 mm x 158 mm
Circular
230 V
1
LED hall light
248 mm
LED (monochrome)
158 mm
LED
100 W
55 W
75 W
100 W
248 mm
Dimmable
I
IP65
Black
Aluminium
PC
1.3 kg
n.rel.
83
Warm white
Neutral white
Cool white
Yes
3000 K
5000 K
3000 K
3000 - 5000 K
15000 lm
15000 lm
not relevant
User & Safety Instructions 3305247 mlight 81-3278 81-3278 LED hall light LED (monochrome) LED 55 W, 75 W, 100 W Black
The necessary accessories are required to use the article as described.