• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

mlight 81-3279 81-3279 LED hall light LED (monochrome) Built-in LED 120 W, 160 W, 200 W Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 120 W, 160 W, 200 W
  • Total luminous flux= 30000 lm
  • Colour temperature= 3000 K
  • Warm white, Neutral white, Cool white

Technical specifications

Dim

(Ø x H) 360 mm x 174 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED hall light

Bulb type

LED (monochrome)

Height

174 mm

Built-in LED

Rating per bulb

200 W

120 W

160 W

200 W

(Ø)

360 mm

Light features

Dimmable

Protection class

I

IP65

Factory colour

Black

Material

Aluminium

PC

Weight

2.9 kg

n.rel.

Colour rendering index

83

Colour

Warm white

Neutral white

Cool white

Light bulb included

Yes

3000 K

Colour temperature (max.)

5000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 5000 K

Total luminous flux

30000 lm

30000 lm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305248 mlight 81-3279 81-3279 LED hall light LED (monochrome) Built-in LED 120 W, 160 W, 200 W Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.