• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

mlight 81-3334 LED recessed light LED (monochrome) LED 33 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED DOWNLIGHT UNO II

  • Power= 33 W
  • Total luminous flux= 4200 lm
  • Colour temperature= 3000 K
  • Warm white, Natural white, Cool white

Technical specifications

Dim

(Ø x H) 232 mm x 110 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED recessed light

Bulb type

LED (monochrome)

Height

110 mm

LED

Rating per bulb

33 W

Depth

66 mm

33 W

(Ø)

232 mm

Light features

Dimmable

Protection class

II

IP20

IP65

Factory colour

White

Material

Aluminium

Sheet metal

Plastic

n.rel.

Colour rendering index

80

Colour

Warm white

Natural white

Cool white

Light bulb included

Yes

3000 K

Colour temperature (max.)

5700 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 5700 K

Total luminous flux

4200 lm

4200 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305242 mlight 81-3334 LED recessed light LED (monochrome) LED 33 W White

Description

33W, 900mA, 4200lm, IP64, 60°

This text is machine translated.

Features

  • Symmetric radiating, round LED downlight, for mounting in saw ceiling openings
  • Installation without tools by rapid assembly springs
  • Resetted lens and aluminum reflector for non-glare light
  • Supplied with electronic LED driver, not dimmable
  • Driver: Enclosed; provided, white, round, replaceable decorative ring
  • Outer diameter: 114mm; mounting depth: 66mm; ceiling section; 90 - 102mm
  • Power consumption: 10W; Luminous flux: 1120 - 1200 Lumen
  • Beam angle: 60°
  • Dimmable: Using optional accessories
  • Through-wiring capability: No.
  • Colour temperature 3000K/4000K/5700K (adjustable)
  • Colour rendering index:Ra 80
  • Luminaire body made of metal, rear side made of plastic, aluminum reflector
  • Housing color: White
  • L70/B50 Life: Approx. 85,000 h at 25°C,
  • L80/B10 Life: Approx. 50,000 h at 25 °C.
  • Light color: Warm white/neutral white/cold white (adjustable)
  • Switching cycles 25,000
  • Protection class IP20/ IP64
  • Protection class: II
  • Temperature range: 0°C to +40°C;

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.