• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

mlight 81-4202 LED outdoor wall light 10 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED outdoor wall lamp PABLO

  • Wall light up and down
  • Power 2x 5 W.
  • Light color warm white 3000K

Technical specifications

Product type

LED outdoor wall light

Type

Square

Operating voltage

230 V

No. of bulbs

2

Rating per bulb

5 W

10 W

3000 K

Colour

Warm white

Total luminous flux

600 lm

Protection class

I

IP54

Factory colour

White

Material

Aluminium

Dim

(W x H x D) 130 x 145 x 45 mm

n.rel.

Light bulb included

Yes

Width

130 mm

Height

145 mm

Depth

45 mm

Radiation angle

120°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305445 mlight 81-4202 LED outdoor wall light 10 W White

Description

LED outdoor lamp PABLO IP54.2x5W,230V,3000K,120°,600lm,50000h,A+,not dimmable,color,white

This text is machine translated.

Scope of delivery

  • Wall lights
  • User manual.