• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

mlight Easyfix 625 81-2091 LED panel EEC: F (A - G) 40 W Neutral white White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED-mounting panel Easyfix 625

  • Easy to set up
  • Suitable for work places
  • Sturdy aluminum casing

Technical specifications

Product type

LED panel

Type

Rectangular

Operating voltage

230 V

Bulb type

LED (monochrome)

Rating per bulb

40 W

40 W

4000 K

Colour

Neutral white

Total luminous flux

4000 lm

Radiation angle

90°

IP40

Factory colour

White

Material

Aluminium

Width

625 mm

Height

34 mm

Length

625 mm

F (A - G)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201910 mlight Easyfix 625 81-2091 LED panel EEC: F (A - G) 40 W Neutral white White

Warranty Terms

Warranty Terms 2201910 mlight Easyfix 625 81-2091 LED panel EEC: F (A - G) 40 W Neutral white White

Description

Powerful LED panel for work places or also for individual lighting in living rooms.

This text is machine translated.

Scope of delivery

  • LED panel
  • Installation instructions

What kind of LED Panel Lights are you looking for?