There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED light
81-2030
incl. switch
adjustable
230 V
700 mA
32 W
Grey
White
3000 K
4000 K
6000 K
2880 lm
90°
Aluminium
PMMA
IP20
II
1131 mm
50 mm
75 mm
(L x W x H) 1131 x 50 x 75 mm
Yes
E (A - G)
Yes
not relevant
User & Safety Instructions 2305431 mlight LED light 81-2030 EEC: E (A - G) Grey, White 32 W 2880 lm 90 ° 230 V (L x W x H) 1131 x 50 x 75 mm 1 pc(s)
The necessary accessories are required to use the article as described.