• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

mlight Trace 7W CCT LED plinth lighting LED (monochrome) LED 7 W EEC: F (A - G) Cool white, Neutral white, Warm white Wh

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trace chassis lamp

  • Power= 7 W
  • Total luminous flux= 829 lm
  • Cool white, Neutral white, Warm white

Technical specifications

Product type

LED plinth lighting

Type

Tube

Power supply (LOV)

mains-powered

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Length

507 mm

LED

Width

23.5 mm

Rating per bulb

7 W

Height

36 mm

7 W

Energy consumption

7 kWh/1000h

Colour

Cool white

Neutral white

Warm white

Total luminous flux

829 lm

Light features

Colour-changing

Radiation angle

120°

Protection class

II

IP20

Factory colour

White

Material

PC

Weight

121 g

Dim

(L x W x H) 507 x 23.5 x 36 mm

F (A - G)

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2585342 mlight Trace 7W CCT LED plinth lighting LED (monochrome) LED 7 W EEC: F (A - G) Cool white, Neutral white, Warm white Wh

User & Safety Instructions

User & Safety Instructions 2585342 mlight Trace 7W CCT LED plinth lighting LED (monochrome) LED 7 W EEC: F (A - G) Cool white, Neutral white, Warm white Wh

Description

Universally applicable, LED on and under-cabinet lamp with a direct light distribution for single or light band applications - with color selection switch (3,000K / 4,000K / 6,500K) and rocker switchOn the lamp for individual applications.

This text is machine translated.

Scope of delivery

  • Trace
  • Fitting Material
  • User manual.

What kind of Undercabinet Lighting are you looking for?