Cut: Coarse (for coarser work), medium (for filing), fine (fine work)
Material: Robust steel blade with 1.3-1.4% carbon content and chrome alloy
Hardness: 65±2 HRC, hardened for high cut quality
Standard: Conforms NF E 75 001-75 002
Technical specifications
Product type
File
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3191470 MOB 900206201 Workshop file flat blunt 200 mm H2 1 pc(s)
Description
The MOB workshop file flat stump is Ideal for precise filing and is ideal for workshop and handicraft projects. This robust file has a high-quality steel blade, which is equipped with a high carbon content (1.3 to 1.4%) and a chrome alloy to ensure maximum durability and performance. The file offers a guaranteed hardness of 65±2 HRC and conforms to the strict standards NF E 75 001-75 002.
This text is machine translated.
Description
The MOB workshop file flat stump is Ideal for precise filing and is ideal for workshop and handicraft projects. This robust file has a high-quality steel blade, which is equipped with a high carbon content (1.3 to 1.4%) and a chrome alloy to ensure maximum durability and performance. The file offers a guaranteed hardness of 65±2 HRC and conforms to the strict standards NF E 75 001-75 002.