• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 910206201 Workshop file half round 200mm H2 Length 200 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workshop file half round 200mm H2

  • Cut: Coarse (for coarser work), medium (for filing), fine (fine work)
  • Material: High quality steel sheet with 1.3-1.4% carbon content and chrome alloy
  • Hardness: 65±2 HRC, hardened for high cut quality
  • Standard: Conforms NF E 75 001-75 002

Technical specifications

Product type

File

Material suitability

Chrome steel alloy

Length

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191473 MOB 910206201 Workshop file half round 200mm H2 Length 200 mm 1 pc(s)

Description

The MOB workshop file is the ideal tool for precise filing and grinding in the workshop. With a high-quality steel blade with a high carbon content (1.3 to 1.4%) and a chrome alloy, this file offers exceptional durability and cut quality. The file is manufactured according to strict standards and has a guaranteed hardness of 65±2 HRC.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)