Material: High quality steel with Hohem carbon content and chrome alloy for increased strength and durability
Hardness: Hardened to 65±2 HRC for optimum cut quality
Standard: Conforms to the standard NF E 75 001-75 002
Technical specifications
Product type
File
Cut type
1
Material suitability
Steel alloy
Cut length
200 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3191477 MOB 913206101 Workshop file - square 200 mm H1 Cut length 200 mm 1 pc(s)
Description
Workshop file - square 200 mm H1 is an indispensable tool for every workshop. With a durable sheet of steel, which has a high carbon content (1.3 to 1.4%) and is also alloyed with chrome, it offers the highest quality and performance.
This text is machine translated.
Description
Workshop file - square 200 mm H1 is an indispensable tool for every workshop. With a durable sheet of steel, which has a high carbon content (1.3 to 1.4%) and is also alloyed with chrome, it offers the highest quality and performance.