Stroke: Coarse (for coarser work, rougher), medium (for filing) or fine (fine work)
Material: High quality steel with Hohem carbon content and chrome alloy for increased strength and durability
Hardness: Hardened to 65±2 HRC for optimum cut quality
Technical specifications
Product type
File
Material suitability
Steel
Length
250 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3191476 MOB 914256101 Workshop file - round 250 mm H1 Length 250 mm 1 pc(s)
Description
The MOB workshop file - Round 250 mm H1 is a high-quality tool, which was developed especially for precise files. With a durable sheet of steel, which has a high carbon content (1.3 to 1.4%) and is also alloyed with chrome, it offers excellent performance and durability.
This text is machine translated.
Description
The MOB workshop file - Round 250 mm H1 is a high-quality tool, which was developed especially for precise files. With a durable sheet of steel, which has a high carbon content (1.3 to 1.4%) and is also alloyed with chrome, it offers excellent performance and durability.